Low

AD22279-A-R2 - 

MEMS Accelerometer, Single-Axis, Analogue, X, ± 37g, 4.75 V, 5.25 V, LCC

AD22279-A-R2 - MEMS Accelerometer, Single-Axis, Analogue, X, ± 37g, 4.75 V, 5.25 V, LCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD22279-A-R2
Order Code:
2112637
Product Range
ADXL78 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADXL78 series low power, high-g 1-axis Accelerometer with signal conditioned voltage outputs that are on a single monolithic IC. This product measures acceleration with a full-scale range of ±35g, ±50g or ±70g (minimum). It can also measure both dynamic acceleration (vibration) and static acceleration (gravity). The device is the fourth-generation surface micro machined iMEMS® accelerometer from ADI with enhanced performance. The device is temperature stable and accurate over the automotive temperature range, with a self-test feature that fully exercises all the mechanical and electrical elements of the sensor with a digital signal applied to a single pin.
  • Full differential sensor and circuitry for high resistance to EMI/RFI
  • Complete mechanical and electrical self-test on digital command
  • Output ratiometric to supply
  • Sensitive axes in the plane of the chip
  • High linearity (0.2% of full scale)
  • Frequency response down to DC
  • Low noise
  • Low power consumption (1.3mA)
  • Tight sensitivity tolerance and 0 g offset capability
  • Largest available prefilter clipping headroom
  • 400Hz, 2-pole Bessel filter
  • Single-supply operation

Applications

Sensing & Instrumentation, Automotive, System Monitoring

Product Information

:
Analogue
:
X
:
± 37g
:
4.75V
:
5.25V
:
LCC
:
8Pins
:
55mV/g
:
52.25mV/g
:
57.75mV/g
:
Cut Tape
:
ADXL78 Series
:
-
:
Yes
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
1,000 will be available for delivery on 09/03/2018

250 will be available for delivery on 23/03/2018

More stock available week commencing 23/07/18

Contact me when back in stock

$17.06 $ 17.06
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.06
10 + $15.49
25 + $14.55
50 + $14.02
100 + $12.61
250 + $11.65
500 + $10.94
1000 + $10.73