Low

ANALOG DEVICES  AD1584ARTZ-R2  Voltage Reference, Precision, Series - Fixed, AD1584 Series, 4.096V, SOT-23-3

ANALOG DEVICES AD1584ARTZ-R2
Manufacturer Part No:
AD1584ARTZ-R2
Order Code:
2377028
Product Range
AD1584 Series

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
AD1584 Series
Reference Voltage:
4.096V
Initial Accuracy:
0.98%
Temperature Coefficient:
100ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000085

Alternatives

Voltage Reference, Precision, Series - Fixed, AD1584 Series, 4.096V, SOT-23-3

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $2.28 10+ $2.07 25+ $1.84 100+ $1.66 more…

Buy