Low

AMS  AS5043ASSU  MAGNETIC ROTARY ENCODER 10 BIT SSOP16

AMS AS5043ASSU
Manufacturer:
AMS AMS
Manufacturer Part No:
AS5043ASSU
Order Code:
1706629
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
Encoder
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
IC Package Type:
SSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000329

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.