Low

AMPHENOL  TV06RW-17-26PA  Circular Connector, Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent, Straight Plug

AMPHENOL TV06RW-17-26PA
AMPHENOL TV06RW-17-26PA
Technical Data Sheet (2.66MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AMPHENOL TV06RW-17-26PA
AMPHENOL TV06RW-17-26PA

Product Overview

The TV06RW-17-26PA from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent straight plug with 26 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

 

Product Information

Circular Connector Shell Style:
Straight Plug
No. of Contacts:
26Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
17-26
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
A
Service Class:
Corrosion Resistant, EMI
Product Range:
Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366930
Weight (kg):
.01