Low

AMPHENOL  TV06RW-13-98PC  Circular Connector, Tri-Start TV Series, Straight Plug, 10 Contacts, Crimp Pin, Threaded, 13-98

AMPHENOL TV06RW-13-98PC
AMPHENOL TV06RW-13-98PC
Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
TV06RW-13-98PC
Order Code:
1965854
Technical Datasheet:
See all Technical Docs
AMPHENOL TV06RW-13-98PC
AMPHENOL TV06RW-13-98PC

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TV06RW-13-98PC from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent straight plug with 10 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide rang...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Product Information

Product Range:
Tri-Start TV Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
10Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
13-98
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
C
Service Class:
Corrosion Resistant, EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.01