Low

AMPHENOL  MS3106E32-8PY  Circular Connector, MIL-DTL-5015 Series, Straight Plug, 30 Contacts, Solder Pin, Threaded, 32-8

AMPHENOL MS3106E32-8PY
AMPHENOL MS3106E32-8PY
Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
MS3106E32-8PY
Order Code:
1594556
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
See all Technical Docs
AMPHENOL MS3106E32-8PY
AMPHENOL MS3106E32-8PY

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MS3106E32-8PY from Amphenol is MIL-DTL-5015 series straight plug with 30 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer hig...
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Product Information

Military Specification:
MIL-DTL-5015 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
30Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Threaded
Insert Arrangement:
32-8
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
Y
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001