Low

AMPHENOL  GTCL030-24-AJPW-B30  Circular Connector, Wall Mount Receptacle, 25 Contacts, Crimp Pin, Reverse Bayonet, 24-AJ

AMPHENOL GTCL030-24-AJPW-B30
Technical Data Sheet (1.60MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Circular Connector Shell Style:
Wall Mount Receptacle
Circular Contact Type:
Crimp Pin
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Coupling Style:
Reverse Bayonet
Insert Arrangement:
24-AJ
Insert Rotation:
W
No. of Contacts:
25 Contacts
Product Range:
-
SVHC:
To Be Advised
Service Class:
General Duty

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366930
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Service Class: General Duty
  • Connector Body Plating: Olive Drab Chromate over Cadmium
  • No. of Contacts: 25Contacts
  • Contact Plating: Gold
  • Coupling Style: Reverse Bayonet
  • Circular Connector Shell Style: Wall Mount Receptacle
  • Product Range: -
  • Insert Arrangement: 24-AJ
  • Contact Material: Copper Alloy
  • Insert Rotation: W
  • Circular Contact Type: Crimp Pin
  • Connector Body Material: Aluminium Alloy Body