Low

AMPHENOL  GTC030-14S-6S-025-LC  Circular Connector, GT Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 6 Contacts

AMPHENOL GTC030-14S-6S-025-LC
Technical Data Sheet (1.60MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Circular Connector Shell Style:
Wall Mount Receptacle
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Non-conductive Black Zinc Cobalt
Contact Material:
Copper Alloy
Contact Plating:
Silver
Coupling Style:
Reverse Bayonet
Insert Arrangement:
14S-6
Insert Rotation:
N
No. of Contacts:
6 Contacts
Product Range:
GT Series, MIL-DTL-5015 Series Equivalent
SVHC:
To Be Advised
Service Class:
General Duty

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Service Class: General Duty
  • Connector Body Plating: Non-conductive Black Zinc Cobalt
  • No. of Contacts: 6Contacts
  • Contact Plating: Silver
  • Coupling Style: Reverse Bayonet
  • Circular Connector Shell Style: Wall Mount Receptacle
  • Product Range: GT Series, MIL-DTL-5015 Series Equivalent
  • Insert Arrangement: 14S-6
  • Contact Material: Copper Alloy
  • Insert Rotation: N
  • Circular Contact Type: Crimp Socket - Contacts Not Supplied
  • Connector Body Material: Aluminium Alloy Body