Low

AMPHENOL  AIT6L9767-28-12-28-18PS  Circular Connector, AIT Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 12 Contacts

AMPHENOL AIT6L9767-28-12-28-18PS
Technical Data Sheet (2.70MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Circular Connector Shell Style:
Straight Plug
Circular Contact Type:
Solder Pin
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Silver
Coupling Style:
Threaded
Insert Arrangement:
28-18
Insert Rotation:
N
No. of Contacts:
12 Contacts
Product Range:
AIT Series, MIL-DTL-5015 Series Equivalent
SVHC:
To Be Advised
Service Class:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Service Class: -
  • Connector Body Plating: Olive Drab Chromate over Cadmium
  • No. of Contacts: 12Contacts
  • Contact Plating: Silver
  • Coupling Style: Threaded
  • Circular Connector Shell Style: Straight Plug
  • Product Range: AIT Series, MIL-DTL-5015 Series Equivalent
  • Insert Arrangement: 28-18
  • Contact Material: Copper Alloy
  • Insert Rotation: N
  • Circular Contact Type: Solder Pin
  • Connector Body Material: Aluminium Alloy Body