Low

AMPHENOL  AIB6U28-51SC  Circular Connector, AIB Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 12 Contacts

AMPHENOL AIB6U28-51SC
Technical Data Sheet (9.74MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Circular Connector Shell Style:
Straight Plug
No. of Contacts:
12Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Reverse Bayonet
Insert Arrangement:
28-51
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
General Duty
Product Range:
AIB Series, MIL-DTL-5015 Series Equivalent
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
85366930
Weight (kg):
.001