Low

AMPHENOL SPECTRA-STRIP  191-2801-115  Ribbon Cable, Spectra Zip® Planar, Grey, 15 Core, 28 AWG, 0.072 mm², 100 ft, 30.5 m

AMPHENOL SPECTRA-STRIP 191-2801-115
Technical Data Sheet (940.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Colour:
Grey
No. of Cores:
15Core
Wire Gauge:
28AWG
Conductor Area CSA:
0.072mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 36AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
Pitch Spacing:
1.27mm
Ribbon Cable Type:
Flat Ribbon Cable
Cable Width:
19.05mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.96

Alternatives

Associated Products