Low

AMPHENOL RF  81-115BK-1000  RF/COAXIAL MINI UHF PLUG STR 50 OHM CRIMP

AMPHENOL RF 81-115BK-1000
Technical Data Sheet (223.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Connector Type:
Mini UHF Coaxial
Connector Body Style:
Straight Plug
Coaxial Termination:
Crimp
Impedance:
50ohm
Coaxial Cable Types:
RG58, Essex 621-715
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Frequency Max:
2.5GHz
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.006804

Similar Products