Low

AMPHENOL RF  31-6501.  CONNECTOR, TNC, PLUG, 50 OHM, CABLE

Manufacturer Part No:
31-6501.
Order Code:
2291658
Technical Datasheet:
See all Technical Docs
AMPHENOL RF 31-6501.
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
TNC Coaxial
Connector Body Style:
Right Angle Plug
Coaxial Termination:
Solder
Impedance:
50ohm
Coaxial Cable Types:
LMR-200
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Frequency Max:
6GHz
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.033748

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.