Low

AMPHENOL INDUSTRIAL  PT05-14-5S-027  Circular Connector, PT Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 5 Contacts

AMPHENOL INDUSTRIAL PT05-14-5S-027
AMPHENOL INDUSTRIAL PT05-14-5S-027
Manufacturer Part No:
PT05-14-5S-027
Order Code:
1586745
Technical Datasheet:
See all Technical Docs
AMPHENOL INDUSTRIAL PT05-14-5S-027
AMPHENOL INDUSTRIAL PT05-14-5S-027

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PT05-14-5S-027 from Amphenol is PT series, MIL-DTL-26482 series I equivalent straight plug with 5 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 5...
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with conductive black zinc cobalt plating
  • Copper alloy solder socket contacts with gold plating

Product Information

Product Range:
PT Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
5Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Bayonet
Insert Arrangement:
14-5
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Conductive Black Zinc Cobalt
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001

Associated Products