Low

AMPHENOL INDUSTRIAL  LJT06RE-11-2S-014  Circular Connector, LJT Series, MIL-DTL-38999 Series I Equivalent, Straight Plug, 2 Contacts

AMPHENOL INDUSTRIAL LJT06RE-11-2S-014
AMPHENOL INDUSTRIAL LJT06RE-11-2S-014
Technical Data Sheet (1.60MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AMPHENOL INDUSTRIAL LJT06RE-11-2S-014
AMPHENOL INDUSTRIAL LJT06RE-11-2S-014

Product Information

Product Range:
LJT Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
2Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
11-2
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-38999 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001