Low

AMPHENOL INDUSTRIAL  JT02RE8-98S  Circular Connector, JT Series, MIL-DTL-38999 Series II Equivalent, Box Mount Receptacle, 3 Contacts

AMPHENOL INDUSTRIAL JT02RE8-98S
AMPHENOL INDUSTRIAL JT02RE8-98S
Technical Data Sheet (1.60MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AMPHENOL INDUSTRIAL JT02RE8-98S
AMPHENOL INDUSTRIAL JT02RE8-98S

 

Product Information

Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
3Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
8-98
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
JT Series, MIL-DTL-38999 Series II Equivalent
Gender:
Receptacle
Contact Gender:
Socket
Connector Shell Size:
8
Contact Termination Type:
Crimp
Connector Mounting:
Panel Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001