Low

AMPHENOL INDUSTRIAL  D38999/20JG39S 

AMPHENOL INDUSTRIAL D38999/20JG39S
Technical Data Sheet (1.12MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The D38999/20JG39S from Amphenol is MIL-DTL-38999 Series III wall mount receptacle with 39 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Composite body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

 

Product Information

Military Specification:
MIL-DTL-38999 Series III
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
39Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Threaded
Insert Arrangement:
21-39
Connector Body Material:
Composite Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
General Duty
Product Range:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001