Low

ALPHA WIRE  PVC1058 BLACK  Sleeving, Flexible, Multi-Purpose, 30.5 m, 100 ft, 3.56 mm, PVC (Polyvinylchloride), Black

ALPHA WIRE PVC1058  BLACK
Manufacturer Part No:
PVC1058 BLACK
Order Code:
2477947
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sleeving / Tubing Type:
Multi-Purpose
Length - Metric:
30.5m
Length - Imperial:
100ft
Internal Diameter:
3.56mm
Sleeving Material:
PVC (Polyvinylchloride)
Sleeving Colour:
Black
Product Range:
-
Cable Diameter Min:
3.3
Cable Diameter Max:
3.56
Reel Length (Metric):
30.5
Body Material:
PVC (Polyvinylchloride)
Length:
30.5
Material:
PVC
Accessory Type:
Sleeving
Reel Length (Imperial):
100
Colour:
Black
Approval Bodies:
CSA, MIL Spec, UL
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469010
Weight (kg):
1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.