Low

ALPHA WIRE  PVC1055 BK002  Sleeving, Flexible, Multi-Purpose, 152.4 m, 500 ft, 5.03 mm, PVC (Polyvinylchloride), Black

ALPHA WIRE PVC1055  BK002
Manufacturer Part No:
PVC1055 BK002
Order Code:
2477944
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sleeving / Tubing Type:
Multi-Purpose
Length - Metric:
152.4m
Length - Imperial:
500ft
Internal Diameter:
5.03mm
Sleeving Material:
PVC (Polyvinylchloride)
Sleeving Colour:
Black
Product Range:
-
Cable Diameter Max:
4.72
Length:
152.4
For Use With:
Wire Harnessing, Ground Strap Protection
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469010
Weight (kg):
1.3612

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.