Low

ALPHA WIRE  PIF240 7/16 NA005  Sleeving, Uncoated Flexible, Braided, 30.5 m, 100 ft, 11.1 mm, Fibreglass, Natural

ALPHA WIRE PIF240  7/16  NA005
Manufacturer Part No:
PIF240 7/16 NA005
Order Code:
2477936
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sleeving / Tubing Type:
Braided
Length - Metric:
30.5m
Length - Imperial:
100ft
Internal Diameter:
11.1mm
Sleeving Material:
Fibreglass
Sleeving Colour:
Natural
Product Range:
-
Cable Diameter Min:
11.1
Cable Diameter Max:
11.1
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469090
Weight (kg):
1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.