Low

ALPHA WIRE  LC162 BK088  LACING CORD, BLACK

ALPHA WIRE LC162  BK088
Technical Data Sheet (57.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LC162 BK088 is a black/white Lacing Tape made of polyester with wax coating. The micro-crystalline wax features a melting point above 130°F compounded with a fungicide which does not contain either copper or mercuric materials. Excellent knot retention, yet finish does not have too great a 'waxy' feel to the user. MW is soft, pliable and easy to tie.
  • 40% Maximum elongation
  • -73 to 177°C Temperature range

 

Product Information

Cord Material:
Polyester
MIL Spec Finish:
B
MIL Spec Class:
A-A-52081-B-3
Tensile Strength Pounds:
-
Reel Length (Metric):
457m
Thickness:
-
Cord Colour:
Black
External Diameter:
2.16 mm
Material:
Polyester
Accessory Type:
Lacing Cord
Reel Length (Imperial):
1500 ft
Reel Length:
457.2 m
Product Range:
-
Colour:
Black
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Aerospace, Defence, Military

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
56090000
Weight (kg):
.36

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.