Low

ALPHA WIRE  G1301/8 OR007  Sleeving, Braided, Wrappable, 15.2 m, 50 ft, 3.175 mm, PET (Polyethylene Terephthalate), Orange

ALPHA WIRE G1301/8  OR007
Manufacturer Part No:
G1301/8 OR007
Order Code:
2477921
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sleeving / Tubing Type:
Wrappable
Length - Metric:
15.2m
Length - Imperial:
50ft
Internal Diameter:
3.175mm
Sleeving Material:
PET (Polyethylene Terephthalate)
Sleeving Colour:
Orange
Product Range:
-
Length:
15.24
For Use With:
Cables & Wires
Accessory Type:
Sleeving
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469010
Weight (kg):
.045359

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.