Low

ALPHA WIRE  FIT3501/16 CL062  Heat Shrink Tubing, Pack of 28 152.4mm Pieces, 1.6 mm, 0.063 ", 2:1, Transparent, 6 ", 152.4 mm

ALPHA WIRE FIT3501/16  CL062
Technical Data Sheet (261.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

I.D. Supplied - Metric:
1.6mm
I.D. Supplied - Imperial:
0.063"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Transparent
Length - Imperial:
6"
Length - Metric:
152.4mm
I.D. Recovered Max - Metric:
0.787mm
I.D. Recovered Max - Imperial:
0.031"
Shrink Tubing / Boot Material:
PVDF (Polyvinylidene Fluoride)
Product Range:
-
For Use With:
Cables & Wires
Accessory Type:
Heat Shrinkable Tube
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469010
Weight (kg):
.013608