Low

ALPHA WIRE  FIT2213/8 BK024  Heat Shrink Tubing, FIT 221, 9.525 mm, 0.375 ", 2:1, Black, 35 ft, 10.67 m

ALPHA WIRE FIT2213/8  BK024
Technical Data Sheet (261.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Accessory Type:
Heat Shrinkable Tube
For Use With:
Cables & Wires
I.D. Recovered Max - Imperial:
0.187 "
I.D. Recovered Max - Metric:
4.75 mm
I.D. Supplied - Imperial:
0.375 "
I.D. Supplied - Metric:
9.525 mm
Length - Imperial:
35 ft
Length - Metric:
10.67 m
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Black
Shrink Tubing / Boot Material:
PO (Polyolefin)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469010
Weight (kg):
.1407

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • I.D. Recovered Max - Imperial: 0.187"
  • I.D. Recovered Max - Metric: 4.75mm
  • I.D. Supplied - Imperial: 0.375"
  • Shrink Tubing / Boot Colour: Black
  • Length - Imperial: 35ft
  • Product Range: -
  • Shrink Ratio: 2:1
  • Shrink Tubing / Boot Material: PO (Polyolefin)
  • Length - Metric: 10.67m
  • I.D. Supplied - Metric: 9.525mm