Low

ALPHA WIRE  FIT2213/32 BK005  Heat Shrink Tubing, FIT 221, 2.36 mm, 0.092 ", 2:1, Black, 100 ft, 30.5 m

ALPHA WIRE FIT2213/32  BK005
Technical Data Sheet (30.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

I.D. Supplied - Metric:
2.36mm
I.D. Supplied - Imperial:
0.092"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
100ft
Length - Metric:
30.5m
I.D. Recovered Max - Metric:
1.17mm
I.D. Recovered Max - Imperial:
0.046"
Shrink Tubing / Boot Material:
PO (Polyolefin)
Product Range:
FIT221
Wall Thickness Recovered:
0.51 mm
Cable Diameter Min:
1.17 mm
Body Material:
PO (Polyolefin)
Material:
Irradiated Polyolefin
Accessory Type:
Heat Shrink
Colour:
Black
I.D. Supplied:
2.36 mm
Internal Diameter:
2.36 mm
Shrink Type:
Heat
Cable Diameter Max:
2.36 mm
Length, Imperial:
100 ft
I.D. Max Recovered:
1.17 mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469010
Weight (kg):
.0607

Similar Products