Low

ALPHA WIRE  FIT1053/64 BK008  Heat Shrink Tubing, FIT 105, 1.168 mm, 0.046 ", 2:1, Black, 25 ft, 7.62 m

ALPHA WIRE FIT1053/64  BK008
Technical Data Sheet (261.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

I.D. Supplied - Metric:
1.168mm
I.D. Supplied - Imperial:
0.046"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
25ft
Length - Metric:
7.62m
I.D. Recovered Max - Metric:
0.584mm
I.D. Recovered Max - Imperial:
0.023"
Shrink Tubing / Boot Material:
PVC (Polyvinylchloride)
Product Range:
-
For Use With:
Cables & Wires
Accessory Type:
Heat Shrinkable Tube
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469010
Weight (kg):
.0454