Low

ALPHA WIRE  FIT1051/16 BK005  Heat Shrink Tubing, FIT 105, 1.575 mm, 0.062 ", 2:1, Black, 100 ft, 30.5 m

ALPHA WIRE FIT1051/16  BK005
Technical Data Sheet (261.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

I.D. Supplied - Metric:
1.575mm
I.D. Supplied - Imperial:
0.062"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
100ft
Length - Metric:
30.5m
I.D. Recovered Max - Metric:
0.787mm
I.D. Recovered Max - Imperial:
0.031"
Shrink Tubing / Boot Material:
PVC (Polyvinylchloride)
Product Range:
-
For Use With:
Cables & Wires
Accessory Type:
Heat Shrinkable Tube
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469010
Weight (kg):
.0907

Alternatives

HEAT SHRINK TUBING, 1.6MM ID, PVC, BLACK, 100FT

PRO POWER

23 in stock

Price for: Reel of 100

1+ $86.28 5+ $80.72 10+ $71.50 25+ $58.19 more…

Buy