Low

ALPHA WIRE  FIT CLEAR-1/4  Heat Shrink Tubing, FIT CLEAR, 6.4 mm, 0.251 ", 2:1, Transparent, 100 ft, 30.5 m

ALPHA WIRE FIT  CLEAR-1/4
Technical Data Sheet (779.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

I.D. Supplied - Metric:
6.4mm
I.D. Supplied - Imperial:
0.251"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Transparent
Length - Imperial:
100ft
Length - Metric:
30.5m
I.D. Recovered Max - Metric:
3.2mm
I.D. Recovered Max - Imperial:
0.125"
Shrink Tubing / Boot Material:
PVDF (Polyvinylidene Fluoride)
Product Range:
-
Cable Diameter Min:
3.2 mm
Fully Shrunk Diameter:
3.2 mm
Reel Length (Metric):
30.5 m
Body Material:
PVDF (Polyvinylidene Fluoride)
Material:
Polyvinylidene Fluoride
Operating Temperature Min:
-55 °C
Accessory Type:
Heat Shrink
Colour:
Clear
I.D. Supplied:
6.4 mm
Internal Diameter:
6.35 mm
Shrink Type:
Heat
Cable Diameter Max:
6.4 mm
Length, Imperial:
100 ft
I.D. Max Recovered:
3.2 mm
Operating Temperature Max:
175 °C
Reel Length (Imperial):
100 ft
Shrink Temperature:
150 °C
SVHC:
No SVHC (17-Dec-2015)
Unshrunk Diameter:
6.4 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469010
Weight (kg):
.7