Low

ALPHA WIRE  F221L3/8 BK004  Heat Shrink Tubing, FIT 221L LSZH, 9.53 mm, 0.375 ", 2:1, Black, 200 ft, 60.9 m

ALPHA WIRE F221L3/8  BK004
ALPHA WIRE F221L3/8  BK004
Manufacturer Part No:
F221L3/8 BK004
Order Code:
2477883
Technical Datasheet:
See all Technical Docs
ALPHA WIRE F221L3/8  BK004
ALPHA WIRE F221L3/8  BK004

Image is for illustrative purposes only. Please refer to product description.

Product Information

I.D. Supplied - Metric:
9.53mm
I.D. Supplied - Imperial:
0.375"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
200ft
Length - Metric:
60.9m
I.D. Recovered Max - Metric:
4.75mm
I.D. Recovered Max - Imperial:
0.187"
Shrink Tubing / Boot Material:
LSZH (Low Smoke Zero Halogen) PO (Polyolefin)
Product Range:
-
Wall Thickness Recovered:
0.56
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469010
Weight (kg):
1.18