Low

ALPHA WIRE  F221L3/32 BK002  Heat Shrink Tubing, FIT 221L LSZH, 2.36 mm, 0.093 ", 2:1, Black, 500 ft, 152.4 m

ALPHA WIRE F221L3/32  BK002
ALPHA WIRE F221L3/32  BK002
Manufacturer Part No:
F221L3/32 BK002
Order Code:
2477880
Technical Datasheet:
See all Technical Docs
ALPHA WIRE F221L3/32  BK002
ALPHA WIRE F221L3/32  BK002

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The F221L3/32 BK002 is a black Heat Shrink Tubing made of LSZH polyolefin. The tubing offers 2:1 shrink ratio and 1500psi minimum tensile strength.
  • 500V/mil Minimum dielectric strength
  • 100°C Minimum shrink temperature
  • 110°C Full recovery temperature
  • -40 to 125°C Temperature range

Product Information

I.D. Supplied - Metric:
2.36mm
I.D. Supplied - Imperial:
0.093"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
500ft
Length - Metric:
152.4m
I.D. Recovered Max - Metric:
1.17mm
I.D. Recovered Max - Imperial:
0.046"
Shrink Tubing / Boot Material:
LSZH (Low Smoke Zero Halogen) PO (Polyolefin)
Product Range:
-
Wall Thickness Recovered:
0.43 mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Safety;
  • Industrial

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469010
Weight (kg):
.91