Low

ALPHA WIRE  F221L3/16 BK004  Heat Shrink Tubing, FIT 221L LSZH, 4.75 mm, 0.187 ", 2:1, Black, 500 ft, 152.4 m

ALPHA WIRE F221L3/16  BK004
ALPHA WIRE F221L3/16  BK004
Technical Data Sheet (16.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ALPHA WIRE F221L3/16  BK004
ALPHA WIRE F221L3/16  BK004

 

Product Information

I.D. Supplied - Metric:
4.75mm
I.D. Supplied - Imperial:
0.187"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
500ft
Length - Metric:
152.4m
I.D. Recovered Max - Metric:
2.36mm
I.D. Recovered Max - Imperial:
0.093"
Shrink Tubing / Boot Material:
LSZH (Low Smoke Zero Halogen) PO (Polyolefin)
Product Range:
-
Wall Thickness Recovered:
0.43 mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469010
Weight (kg):
.72