Low

ALPHA WIRE  B961032 GE321  Multipair Screened Cable, Grey, 3 Pair, 28 AWG, 164 ft, 50 m

ALPHA WIRE B961032  GE321
Technical Data Sheet (63.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Conductor Area CSA:
-
Conductor Material:
Tinned Copper
External Diameter:
4.95 mm
Jacket Colour:
Grey
Jacket Material:
PVC
No. of Max Strands x Strand Size:
7 x 36AWG
No. of Pairs:
3 Pair
Product Range:
-
Reel Length (Imperial):
164 ft
Reel Length (Metric):
50 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
300 V
Wire Gauge:
28 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.8

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Metric): 50m
  • Conductor Material: Tinned Copper
  • Jacket Material: PVC
  • External Diameter: 4.95mm
  • No. of Pairs: 3 Pair
  • Voltage Rating: 300V
  • Reel Length (Imperial): 164ft
  • Product Range: -
  • Wire Gauge: 28AWG
  • Jacket Colour: Grey
  • No. of Max Strands x Strand Size: 7 x 36AWG
  • Conductor Area CSA: -