Low

ALPHA WIRE  B955043 GE321  Multicore Screened Cable, Grey, 4 Core, 20 AWG, 164 ft, 50 m

ALPHA WIRE B955043  GE321
Manufacturer Part No:
B955043 GE321
Order Code:
2477815
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Grey
No. of Cores:
4Core
Wire Gauge:
20AWG
Conductor Area CSA:
-
Reel Length (Imperial):
164ft
Reel Length (Metric):
50m
No. of Max Strands x Strand Size:
7 x 28AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
6.58mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
3.6

Associated Products

Similar Products