Low

ALPHA WIRE  B953021 GE321  Multicore Unscreened Cable, Grey, 2 Core, 24 AWG, 164 ft, 50 m

ALPHA WIRE B953021  GE321
Manufacturer Part No:
B953021 GE321
Order Code:
2477812
Product Range
B9530 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Grey
No. of Cores:
2Core
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
164ft
Reel Length (Metric):
50m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
3.94mm
Product Range:
B9530 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.7

Associated Products