Low

ALPHA WIRE  9174 BK001  Coaxial Cable, Black, 26 AWG, 0.14 mm², 7 x 34AWG, 1000 ft, 304.8 m

ALPHA WIRE 9174  BK001
Technical Data Sheet (104.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Coaxial Cable Type:
RG174
Conductor Area CSA:
0.14 mm²
Conductor Material:
Tinned Copper
External Diameter:
2.54 mm
Impedance:
50 ohm
Jacket Colour:
Black
Jacket Material:
PVC
No. of Max Strands x Strand Size:
7 x 34AWG
Product Range:
-
Reel Length (Imperial):
1000 ft
Reel Length (Metric):
304.8 m
SVHC:
No SVHC (17-Dec-2015)
Wire Gauge:
26 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85442000
Weight (kg):
3.2

Alternatives

CABLE, COAXIAL, RG-174/U, 26AWG, 50 OHM, 1000FT, BLACK

BELDEN

11 in stock

Price for: Reel of 1000

1+ $634.66 10+ $571.20 25+ $549.45

Buy

CABLE, COAXIAL, RG-316/U, 500FT, BROWN

BELDEN

2 in stock

Price for: Reel of 500

1+ $1,537.20 5+ $1,475.72 15+ $1,409.90

Buy

COAXIAL CABLE, RG-316/U, 1000FT, BROWN

BELDEN

1 in stock

Price for: Reel of 1000

1+ $4,445.32 5+ $4,217.10 10+ $3,915.56 25+ $3,602.94 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Metric): 304.8m
  • Conductor Material: Tinned Copper
  • Jacket Material: PVC
  • External Diameter: 2.54mm
  • Reel Length (Imperial): 1000ft
  • Impedance: 50ohm
  • Coaxial Cable Type: RG174
  • Product Range: -
  • Wire Gauge: 26AWG
  • Jacket Colour: Black
  • No. of Max Strands x Strand Size: 7 x 34AWG
  • Conductor Area CSA: 0.14mm²