Low

ALPHA WIRE  78004 SL005  Multicore Unscreened Cable, Slate, 4 Core, 28 AWG, 0.0925 mm², 100 ft, 30.5 m

ALPHA WIRE 78004  SL005
Manufacturer Part No:
78004 SL005
Order Code:
2477738
Product Range
78004 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

EcoGen EcoCable Mini recyclable, halogen-free cable has been developed by Alpha Wire to meet customers' needs for smaller, lighter 300V cable. It uses mPPE insulation and jacketing to provide application advantages in a cable that is 32% smaller and 44% lighter than standard PVC cable, combining better performance and minimum environmental impact. The reductions in size and weight make routing and installation even easier, saving more time during production and maintenance.
  • 300V cable ideal for power/signal transmission in medical devices and where size/weight are critical
  • Up to 32% smaller and 44% lighter than standard 300V PVC cable
  • Up to 92% lower outgassing than PVC control cable, reducing corrosion and contamination
  • 10X cable diameter bend radius
  • 100% recyclable mPPE insulation and jacketing
  • Contains no halogens, phthalates, or heavy metals
  • Finely stranded tinned copper conductors for excellent flexibility
  • -40°C to +80°C temperature range
  • Approvals: UL AWM 21460; UL VW-1; CSA I A/B FT1; CE, RoHS, REACH and WEEE Compliant

Product Information

Jacket Colour:
Slate
No. of Cores:
4Core
Wire Gauge:
28AWG
Conductor Area CSA:
0.0925mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
19 x 0.079mm
Voltage Rating:
300V
Jacket Material:
MPPE
Conductor Material:
Tinned Copper
External Diameter:
2.72mm
Product Range:
78004 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Medical;
  • Audio;
  • Communications & Networking;
  • Consumer Electronics;
  • Lighting;
  • Maintenance & Repair;
  • Motor Drive & Control;
  • Sensing & Instrumentation;
  • System Monitoring;
  • Test & Measurement

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.401

Associated Products