Low

ALPHA WIRE  7133 BK001  Wire, Black, 18 AWG, 0.902 mm², 7 x 0.405mm, 1000 ft, 304.8 m

ALPHA WIRE 7133  BK001
Technical Data Sheet (120.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Colour:
Black
Wire Gauge:
18AWG
Conductor Area CSA:
0.902mm²
No. of Max Strands x Strand Size:
7 x 0.405mm
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
2.08mm
Approval Specification:
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
3.3

Associated Products