Low

ALPHA WIRE  7132 YL001  Wire, PVC, Yellow, 20 AWG, 0.562 mm², 7 x 0.32mm, 1000 ft

ALPHA WIRE 7132  YL001
Manufacturer Part No:
7132 YL001
Order Code:
2477613
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Yellow
Wire Gauge:
20AWG
Conductor Area CSA:
0.562mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 0.32mm
Voltage Rating:
300V
Conductor Material:
Copper
External Diameter:
1.75mm
Approval Specification:
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
2.2