Low

ALPHA WIRE  7131 BK001  Wire, PVC, Black, 22 AWG, 0.357 mm², 7 x 0.255mm, 1000 ft

ALPHA WIRE 7131  BK001
Manufacturer Part No:
7131 BK001
Order Code:
2477603
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Black
Wire Gauge:
22AWG
Conductor Area CSA:
0.357mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 0.255mm
Voltage Rating:
300V
Conductor Material:
Tinned Copper
External Diameter:
1.575mm
Approval Specification:
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.6

Associated Products