Low

ALPHA WIRE  7130 RD001  Wire, Red, 24 AWG, 0.23 mm², 7 x 0.2mm, 1000 ft, 304.8 m

ALPHA WIRE 7130  RD001
Technical Data Sheet (120.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Approval Specification:
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
Conductor Area CSA:
0.23 mm²
Conductor Material:
Copper
External Diameter:
1.42 mm
Jacket Colour:
Red
Jacket Material:
PVC
No. of Max Strands x Strand Size:
7 x 0.2mm
Product Range:
-
Reel Length (Imperial):
1000 ft
Reel Length (Metric):
304.8 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
300 V
Wire Gauge:
24 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.3

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Metric): 304.8m
  • Conductor Material: Copper
  • Jacket Material: PVC
  • Approval Specification: MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
  • External Diameter: 1.42mm
  • Voltage Rating: 300V
  • Reel Length (Imperial): 1000ft
  • Product Range: -
  • Wire Gauge: 24AWG
  • Jacket Colour: Red
  • No. of Max Strands x Strand Size: 7 x 0.2mm
  • Conductor Area CSA: 0.23mm²