Low

ALPHA WIRE  7056/19 RD001  Wire, Red, 20 AWG, 0.62 mm², 19 x 0.2mm, 1000 ft, 304.8 m

ALPHA WIRE 7056/19  RD001
Technical Data Sheet (120.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Colour:
Red
Wire Gauge:
20AWG
Conductor Area CSA:
0.62mm²
No. of Max Strands x Strand Size:
19 x 0.2mm
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
Voltage Rating:
150V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
1.524mm
Approval Specification:
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
2.1