Low

ALPHA WIRE  7053 GN001  Wire, PVC, Green, 26 AWG, 0.142 mm², 7 x 0.16mm, 1000 ft

ALPHA WIRE 7053  GN001
Technical Data Sheet (120.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Green
Wire Gauge:
26AWG
Conductor Area CSA:
0.142mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 0.16mm
Voltage Rating:
150V
Conductor Material:
Copper
External Diameter:
1.02mm
Approval Specification:
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.9

Associated Products