Low

ALPHA WIRE  7053 BR001  Wire, Brown, 26 AWG, 0.142 mm², 7 x 0.16mm, 1000 ft, 304.8 m

ALPHA WIRE 7053  BR001
Technical Data Sheet (120.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Approval Specification:
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
Conductor Area CSA:
0.142 mm²
Conductor Material:
Tinned Copper
External Diameter:
1.02 mm
Jacket Colour:
Brown
Jacket Material:
PVC
No. of Max Strands x Strand Size:
7 x 0.16mm
Product Range:
-
Reel Length (Imperial):
1000 ft
Reel Length (Metric):
304.8 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
150 V
Wire Gauge:
26 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.9

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Metric): 304.8m
  • Conductor Material: Tinned Copper
  • Jacket Material: PVC
  • Approval Specification: MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
  • External Diameter: 1.02mm
  • Voltage Rating: 150V
  • Reel Length (Imperial): 1000ft
  • Product Range: -
  • Wire Gauge: 26AWG
  • Jacket Colour: Brown
  • No. of Max Strands x Strand Size: 7 x 0.16mm
  • Conductor Area CSA: 0.142mm²