Low

ALPHA WIRE  6830 GY005  Wire, MPPE, Green, Yellow, 12 AWG, 3.08 mm², 19 x 25AWG, 100 ft

ALPHA WIRE 6830  GY005
Manufacturer Part No:
6830 GY005
Order Code:
2477569
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
MPPE
Jacket Colour:
Green, Yellow
Wire Gauge:
12AWG
Conductor Area CSA:
3.08mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
19 x 25AWG
Voltage Rating:
300V
Conductor Material:
Copper
External Diameter:
3.05mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1

Associated Products