Low

ALPHA WIRE  6827 YL005  Wire, Yellow, 16 AWG, 1.23 mm², 19 x 0.29mm, 100 ft, 30.5 m

ALPHA WIRE 6827  YL005
Technical Data Sheet (56.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Colour:
Yellow
Wire Gauge:
16AWG
Conductor Area CSA:
1.23mm²
No. of Max Strands x Strand Size:
19 x 0.29mm
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
Voltage Rating:
300V
Jacket Material:
MPPE
Conductor Material:
Copper
External Diameter:
1.96mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.46