Low

ALPHA WIRE  6824 BK005  Wire, MPPE, Black, 20 AWG, 0.56 mm², 7 x 28AWG, 100 ft

ALPHA WIRE 6824  BK005
Manufacturer Part No:
6824 BK005
Order Code:
2477541
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
MPPE
Jacket Colour:
Black
Wire Gauge:
20AWG
Conductor Area CSA:
0.56mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 28AWG
Voltage Rating:
300V
Conductor Material:
Copper
External Diameter:
1.37mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.17