Low

ALPHA WIRE  6822 RD001  Wire, MPPE, Red, 24 AWG, 0.23 mm², 7 x 32AWG, 1000 ft

ALPHA WIRE 6822  RD001
Manufacturer Part No:
6822 RD001
Order Code:
2477528
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
MPPE
Jacket Colour:
Red
Wire Gauge:
24AWG
Conductor Area CSA:
0.23mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Conductor Material:
Copper
External Diameter:
1.02mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.816

Associated Products