Low

ALPHA WIRE  6821 GY001  Wire, Green, Yellow, 26 AWG, 0.14 mm², 7 x 34AWG, 1000 ft, 304.8 m

ALPHA WIRE 6821  GY001
Technical Data Sheet (56.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Approval Specification:
-
Conductor Area CSA:
0.14 mm²
Conductor Material:
Copper
External Diameter:
0.89 mm
Jacket Colour:
Green, Yellow
Jacket Material:
MPPE
No. of Max Strands x Strand Size:
7 x 34AWG
Product Range:
-
Reel Length (Imperial):
1000 ft
Reel Length (Metric):
304.8 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
300 V
Wire Gauge:
26 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.553

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Metric): 304.8m
  • Conductor Material: Copper
  • Jacket Material: MPPE
  • Approval Specification: -
  • External Diameter: 0.89mm
  • Voltage Rating: 300V
  • Reel Length (Imperial): 1000ft
  • Product Range: -
  • Wire Gauge: 26AWG
  • Jacket Colour: Green, Yellow
  • No. of Max Strands x Strand Size: 7 x 34AWG
  • Conductor Area CSA: 0.14mm²