Low

ALPHA WIRE  6820 WH005  Wire, White, 28 AWG, 0.09 mm², 7 x 36AWG, 100 ft, 30.5 m

ALPHA WIRE 6820  WH005
Technical Data Sheet (56.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Colour:
White
Wire Gauge:
28AWG
Conductor Area CSA:
0.09mm²
No. of Max Strands x Strand Size:
7 x 36AWG
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
Voltage Rating:
300V
Jacket Material:
MPPE
Conductor Material:
Copper
External Diameter:
0.79mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.04

Associated Products