Low

ALPHA WIRE  6719 BL001  Wire, MPPE, Blue, 10 AWG, 7.306 mm², 105 x 0.255mm, 1000 ft

ALPHA WIRE 6719  BL001
Manufacturer Part No:
6719 BL001
Order Code:
2477479
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
MPPE
Jacket Colour:
Blue
Wire Gauge:
10AWG
Conductor Area CSA:
7.306mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
105 x 0.255mm
Voltage Rating:
600V
Conductor Material:
Copper
External Diameter:
3.66mm
Approval Specification:
CE, CSA AWM I A/B FT1, UL 11028 VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
17.3

Associated Products